Part Details for MAX4821EUP+T by Analog Devices Inc
Overview of MAX4821EUP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4821EUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4821EUPT
|
Mouser Electronics | Gate Drivers +3.3V/+5V, 8-Channel, Cascadable Relay D RoHS: Compliant | 2111 |
|
$2.7400 / $5.4500 | Buy Now |
|
Analog Devices Inc | +3.3V/+5V, 8-Channel, Cascadab Min Qty: 1 Package Multiple: 1 | 1039 |
|
$2.7403 / $5.4600 | Buy Now |
Part Details for MAX4821EUP+T
MAX4821EUP+T CAD Models
MAX4821EUP+T Part Data Attributes
|
MAX4821EUP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4821EUP+T
Analog Devices Inc
+3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-16 | |
Samacsys Manufacturer | Analog Devices | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs | |
Width | 6.5 mm |
Alternate Parts for MAX4821EUP+T
This table gives cross-reference parts and alternative options found for MAX4821EUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4821EUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4821EUP | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.07A, BICMOS, PDSO20, 4.40 MM, MO-153ACT, TSSOP-20 | Maxim Integrated Products | MAX4821EUP+T vs MAX4821EUP |
MAX4821EUP+ | Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX4821EUP+T vs MAX4821EUP+ |
MAX4821EUP-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.07A, BICMOS, PDSO20, 4.40 MM, MO-153ACT, TSSOP-20 | Maxim Integrated Products | MAX4821EUP+T vs MAX4821EUP-T |
MAX4821EUP+T | Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PDSO20, 4.40 MM, MO-153ACT, TSSOP-20 | Maxim Integrated Products | MAX4821EUP+T vs MAX4821EUP+T |