-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4532
|
Newark | Relay Driver, 8Ch, 5.5V, Tqfn-20, Output Current:70Ma, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices MAX4820ETP+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX4820ETPT
|
Mouser Electronics | Gate Drivers +3.3V/+5V, 8-Channel, Cascadable Relay D RoHS: Compliant | 531 |
|
$3.4100 / $5.4500 | Buy Now |
|
Analog Devices Inc | +3.3V/+5V, 8-Channel, Cascadab Min Qty: 1 Package Multiple: 1 | 407 |
|
$2.7403 / $5.4800 | Buy Now |
|
Ameya Holding Limited | MAX4820 Series 5.5 V Surface Mount Low Side Relay Driver switch - TQFN-20 | 407 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4820ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4820ETP+T
Analog Devices Inc
+3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2002-10-16 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX4820ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4820ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4820ETP+ | +3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4820ETP+T vs MAX4820ETP+ |
MAX4820ETP | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.07A, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220, QFN-20 | Maxim Integrated Products | MAX4820ETP+T vs MAX4820ETP |
MAX4820ETP-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.07A, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220, QFN-20 | Maxim Integrated Products | MAX4820ETP+T vs MAX4820ETP-T |
MAX4820ETP+T | Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220, QFN-20 | Maxim Integrated Products | MAX4820ETP+T vs MAX4820ETP+T |