MAX481EPA+
Description: Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C

Overview of MAX481EPA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX481EPA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX481EPA
Mouser Electronics RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 RoHS: Compliant 327
  • 1 $6.5100
  • 10 $5.6100
  • 50 $4.7300
  • 100 $4.3600
  • 250 $4.0200
  • 500 $3.8800
$3.8800 / $6.5100 Buy Now
Analog Devices Inc Low-Power, Slew-Rate-Limited R Package Multiple: 1 9964
  • 1 $8.3300
  • 10 $5.7230
  • 100 $4.2966
  • 250 $3.9312
  • 500 $3.7086
  • 1,000 $3.5238
  • 2,500 $3.3875
$3.3875 / $8.3300 Buy Now

CAD Models for MAX481EPA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX481EPA+ by Analog Devices Inc

MAX481EPA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-PDIP-300_MIL
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Date Of Intro
2000-01-13
Samacsys Manufacturer
Analog Devices
Additional Feature
1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.004 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
4.572 mm
Supply Current-Max
0.9 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
60 ns
Width
7.62 mm
Want to compare parts?
  1. MAX481EPA+
    Analog Devices Inc
    Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX481EPA+

This table gives cross-reference parts and alternative options found for MAX481EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX481EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP481ECP-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 Exar Corporation MAX481EPA+ vs SP481ECP-L
LTC1481IN8#PBF LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX481EPA+ vs LTC1481IN8#PBF
MAX481ECPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX481EPA+ vs MAX481ECPA+
SP481CS-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Sipex Corporation MAX481EPA+ vs SP481CS-L
SP481ECP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Sipex Corporation MAX481EPA+ vs SP481ECP
MAX481EPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 Maxim Integrated Products MAX481EPA+ vs MAX481EPA
SP481ES-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Exar Corporation MAX481EPA+ vs SP481ES-L
LTC1481CN8 LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX481EPA+ vs LTC1481CN8
SP481ES-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Sipex Corporation MAX481EPA+ vs SP481ES-L
MAX481CPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX481EPA+ vs MAX481CPA+
Part Number Description Manufacturer Compare
ADM3082AR-REEL7 IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver Analog Devices Inc MAX481EPA+ vs ADM3082AR-REEL7
SN65HVD07D High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments MAX481EPA+ vs SN65HVD07D
ADM3082AR-REEL IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver Analog Devices Inc MAX481EPA+ vs ADM3082AR-REEL
SN75HVD06P High-Output RS-485 Transceiver 8-PDIP 0 to 70 Texas Instruments MAX481EPA+ vs SN75HVD06P
SN65LBC182PE4 Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-PDIP -40 to 85 Texas Instruments MAX481EPA+ vs SN65LBC182PE4
SN65HVD06DG4 High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments MAX481EPA+ vs SN65HVD06DG4
MAX481EPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 Maxim Integrated Products MAX481EPA+ vs MAX481EPA
SN65LBC182P Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-PDIP -40 to 85 Texas Instruments MAX481EPA+ vs SN65LBC182P
ISL8485IBZ-T 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation MAX481EPA+ vs ISL8485IBZ-T
SN65HVD06P High-Output RS-485 Transceiver 8-PDIP -40 to 85 Texas Instruments MAX481EPA+ vs SN65HVD06P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX481EPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX481EPA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX481EPA+ would you like to use for your alert(s)?
  • Please alert me when MAX481EPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX481EPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX481EPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX481EPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX481EPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX481EPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: