Part Details for MAX4781EGE+ by Maxim Integrated Products
Overview of MAX4781EGE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX4781EGE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX4781EGE+-ND
|
DigiKey | IC MUX 8:1 1OHM 16QFN Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX4781EGE+
MAX4781EGE+ CAD Models
MAX4781EGE+ Part Data Attributes
|
MAX4781EGE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4781EGE+
Maxim Integrated Products
Single-Ended Multiplexer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4781EGE+
This table gives cross-reference parts and alternative options found for MAX4781EGE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4781EGE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4781EGE+T | High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4781EGE+ vs MAX4781EGE+T |
MAX4781EGE+ | High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4781EGE+ vs MAX4781EGE+ |
MAX4781EGE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | Maxim Integrated Products | MAX4781EGE+ vs MAX4781EGE-T |
MAX4781EGE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | Maxim Integrated Products | MAX4781EGE+ vs MAX4781EGE |
MAX4781EGE+T | Single-Ended Multiplexer, | Maxim Integrated Products | MAX4781EGE+ vs MAX4781EGE+T |