-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Speed, Low-Voltage, 0.7 C Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4781EGE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4781EGE+
Analog Devices Inc
High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-4X4X0.85 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.85 | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX4781EGE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4781EGE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4781EGE+ | Single-Ended Multiplexer, | Maxim Integrated Products | MAX4781EGE+ vs MAX4781EGE+ |
MAX4781EGE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | Maxim Integrated Products | MAX4781EGE+ vs MAX4781EGE-T |
MAX4781EGE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | Maxim Integrated Products | MAX4781EGE+ vs MAX4781EGE |