Part Details for MAX4762EBC+T by Analog Devices Inc
Overview of MAX4762EBC+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4762EBC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4762EBC+T
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Dual SPDT, Audio Clickless RoHS: Compliant | 153 |
|
$2.4000 / $4.7800 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Dual SPDT, Audio Min Qty: 1 Package Multiple: 1 | 30502 |
|
$2.4045 / $4.7900 | Buy Now |
Part Details for MAX4762EBC+T
MAX4762EBC+T CAD Models
MAX4762EBC+T Part Data Attributes
|
MAX4762EBC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4762EBC+T
Analog Devices Inc
Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 12-WLCSP-N/A, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-WLCSP-N/A | |
Package Description | 4 X 3 MM, UCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 80 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.54 mm |
Alternate Parts for MAX4762EBC+T
This table gives cross-reference parts and alternative options found for MAX4762EBC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4762EBC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4762EBC+T | SPDT, 2 Func, 1 Channel, BICMOS, PBGA12, 4 X 3 MM, UCSP-12 | Maxim Integrated Products | MAX4762EBC+T vs MAX4762EBC+T |