Datasheets
MAX4745ELB+ by:

Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C

Part Details for MAX4745ELB+ by Analog Devices Inc

Overview of MAX4745ELB+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4745ELB+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Low-Voltage, Dual SPDT, Audio Package Multiple: 1 0
Buy Now

Part Details for MAX4745ELB+

MAX4745ELB+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4745ELB+ Part Data Attributes

MAX4745ELB+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4745ELB+ Analog Devices Inc Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 10-LFCSP-2X2X0.75
Package Description DFN-10
Pin Count 10
Manufacturer Package Code 10-LFCSP-2X2X0.75
Reach Compliance Code compliant
Date Of Intro 2006-05-17
Analog IC - Other Type SPDT
JESD-30 Code S-PDSO-N10
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 10
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 0.1 Ω
On-state Resistance-Max (Ron) 0.95 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC10,.08,16
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-off Time-Max 560 ns
Switch-on Time-Max 560 ns
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Gold/Nickel (Au/Ni)
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for MAX4745ELB+

This table gives cross-reference parts and alternative options found for MAX4745ELB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4745ELB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4745HELB+T SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10 Maxim Integrated Products MAX4745ELB+ vs MAX4745HELB+T
MAX4745ELB+T Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX4745ELB+ vs MAX4745ELB+T
MAX4745ELB+ SPDT, Maxim Integrated Products MAX4745ELB+ vs MAX4745ELB+
Part Number Description Manufacturer Compare
MAX4745HELB+T SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10 Maxim Integrated Products MAX4745ELB+ vs MAX4745HELB+T
MAX4745ELB+ SPDT, Maxim Integrated Products MAX4745ELB+ vs MAX4745ELB+
MAX4744ELB+T Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX4745ELB+ vs MAX4744ELB+T
MAX4744HELB+T Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX4745ELB+ vs MAX4744HELB+T
MAX4745ELB+T Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX4745ELB+ vs MAX4745ELB+T
MAX4744HELB+ Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX4745ELB+ vs MAX4744HELB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4745ELB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4745ELB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4745ELB+ would you like to use for your alert(s)?
  • Please alert me when MAX4745ELB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4745ELB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4745ELB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4745ELB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4745ELB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4745ELB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: