Part Details for MAX4737EUD+T by Analog Devices Inc
Overview of MAX4737EUD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4737EUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4737EUD+T
|
Mouser Electronics | Analog Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS RoHS: Compliant | 0 |
|
$2.5100 / $5.0000 | Order Now |
|
Analog Devices Inc | 4.5 Ohm Quad SPST Analog Switc Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.1900 / $2.5120 | Buy Now |
Part Details for MAX4737EUD+T
MAX4737EUD+T CAD Models
MAX4737EUD+T Part Data Attributes:
|
MAX4737EUD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4737EUD+T
Analog Devices Inc
4.5 Ohm Quad SPST Analog Switches in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2002-11-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4737EUD+T
This table gives cross-reference parts and alternative options found for MAX4737EUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4737EUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4737EUD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, MO-153-AB, TSSOP-14 | Rochester Electronics LLC | MAX4737EUD+T vs MAX4737EUD |
MAX4737EUD+T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4737EUD+T vs MAX4737EUD+T |
MAX4737EUD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153-AB, TSSOP-14 | Maxim Integrated Products | MAX4737EUD+T vs MAX4737EUD |
MAX4737EUD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4737EUD+T vs MAX4737EUD+ |
MAX4737EUD+ | 4.5 Ohm Quad SPST Analog Switches in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4737EUD+T vs MAX4737EUD+ |