MAX4737EUD+T vs MAX4737EUD feature comparison

MAX4737EUD+T Analog Devices Inc

Buy Now Datasheet

MAX4737EUD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code 14-TSSOP_4.4-4.4_MM TSSOP
Pin Count 14 14
Manufacturer Package Code 14-TSSOP_4.4-4.4_MM
Date Of Intro 2002-11-24
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 55 dB 55 dB
On-state Resistance Match-Nom 0.1 Ω 0.1 Ω
On-state Resistance-Max (Ron) 4.5 Ω 4.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 40 ns 40 ns
Switch-on Time-Max 80 ns 80 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description 4.40 MM, MO-153-AB, TSSOP-14
Reach Compliance Code unknown

Compare MAX4737EUD+T with alternatives

Compare MAX4737EUD with alternatives