Part Details for MAX4712CSE+ by Analog Devices Inc
Overview of MAX4712CSE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4712CSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4712CSE
|
Mouser Electronics | Analog Switch ICs Fault-Protected, Low-Voltage, Quad SPST RoHS: Compliant | 115 |
|
$6.4500 / $10.0200 | Buy Now |
|
Analog Devices Inc | Fault-Protected, Low-Voltage, Min Qty: 1 Package Multiple: 1 | 478 |
|
$5.0500 / $7.4968 | Buy Now |
Part Details for MAX4712CSE+
MAX4712CSE+ CAD Models
MAX4712CSE+ Part Data Attributes
|
MAX4712CSE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4712CSE+
Analog Devices Inc
Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 125 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4712CSE+
This table gives cross-reference parts and alternative options found for MAX4712CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4712CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4712ESE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4712CSE+ vs MAX4712ESE |
MAX4712CSE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4712CSE+ vs MAX4712CSE |
MAX4712ESE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4712CSE+ vs MAX4712ESE-T |
MAX4712CSE+ | SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4712CSE+ vs MAX4712CSE+ |
MAX4712ESE+T | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4712CSE+ vs MAX4712ESE+T |
MAX4712ESE+ | SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4712CSE+ vs MAX4712ESE+ |
MAX4712ESE+ | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4712CSE+ vs MAX4712ESE+ |
MAX4712CSE+T | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4712CSE+ vs MAX4712CSE+T |
MAX4712CSE+T | SPST, | Maxim Integrated Products | MAX4712CSE+ vs MAX4712CSE+T |