Part Details for MAX4704EGC-T by Maxim Integrated Products
Overview of MAX4704EGC-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAX4704EGC-T
MAX4704EGC-T CAD Models
MAX4704EGC-T Part Data Attributes
|
MAX4704EGC-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4704EGC-T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, QFN-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MAX4704EGC-T
This table gives cross-reference parts and alternative options found for MAX4704EGC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4704EGC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4704EGC+T | Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN, 12-LFCSP-3X3X0.85, 12 Pins, -40 to 85C | Analog Devices Inc | MAX4704EGC-T vs MAX4704EGC+T |
MAX4704EGC+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX4704EGC-T vs MAX4704EGC+ |
MAX4704EGC+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX4704EGC-T vs MAX4704EGC+T |
MAX4704EGC+ | Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN, 12-LFCSP-3X3X0.85, 12 Pins, -40 to 85C | Analog Devices Inc | MAX4704EGC-T vs MAX4704EGC+ |