MAX4704EGC+T
Description: Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN, 12-LFCSP-3X3X0.85, 12 Pins, -40 to 85C

Overview of MAX4704EGC+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4704EGC+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4704EGCT
Mouser Electronics Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplex RoHS: Compliant 1350
  • 1 $4.1000
  • 10 $2.8200
  • 100 $2.3500
  • 250 $2.1200
  • 500 $1.9800
  • 1,000 $1.8600
$1.8600 / $4.1000 Buy Now
Analog Devices Inc Low-Voltage, 60Ohm, 4:1 Analog Min Qty: 1 Package Multiple: 1 973
  • 1 $4.8200
  • 10 $3.2090
  • 25 $2.7904
  • 100 $2.3209
  • 250 $2.0928
  • 500 $1.9538
  • 1,000 $1.8382
  • 2,500 $1.7150
  • 5,000 $1.6625
$1.6625 / $4.8200 Buy Now

CAD Models for MAX4704EGC+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4704EGC+T by Analog Devices Inc

MAX4704EGC+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
12-LFCSP-3X3X0.85
Package Description
3 X 3 MM, 0.90 MM HEIGHT, QFN-12
Pin Count
12
Manufacturer Package Code
12-LFCSP-3X3X0.85
Reach Compliance Code
compliant
Date Of Intro
2001-11-16
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-CQCC-N12
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
12
Off-state Isolation-Nom
85 dB
On-state Resistance Match-Nom
1 Ω
On-state Resistance-Max (Ron)
60 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
VQCCN
Package Equivalence Code
LCC12,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
0.001 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
20 ns
Switch-on Time-Max
60 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX4704EGC+T
    Analog Devices Inc
    Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN, 12-LFCSP-3X3X0.85, 12 Pins, -40 to 85C
    VS

Alternate Parts for MAX4704EGC+T

This table gives cross-reference parts and alternative options found for MAX4704EGC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4704EGC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4704EGC+ Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN, 12-LFCSP-3X3X0.85, 12 Pins, -40 to 85C Analog Devices Inc MAX4704EGC+T vs MAX4704EGC+
MAX4704EGC+ Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 Maxim Integrated Products MAX4704EGC+T vs MAX4704EGC+
MAX4704EGC+T Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 Maxim Integrated Products MAX4704EGC+T vs MAX4704EGC+T
MAX4704EGC Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, QFN-12 Maxim Integrated Products MAX4704EGC+T vs MAX4704EGC
MAX4704EGC-T Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, QFN-12 Maxim Integrated Products MAX4704EGC+T vs MAX4704EGC-T
Part Number Description Manufacturer Compare
MAX4704EGC+ Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 Maxim Integrated Products MAX4704EGC+T vs MAX4704EGC+
MAX4704EGC+ Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN, 12-LFCSP-3X3X0.85, 12 Pins, -40 to 85C Analog Devices Inc MAX4704EGC+T vs MAX4704EGC+
MAX4704EGC Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, QFN-12 Maxim Integrated Products MAX4704EGC+T vs MAX4704EGC
MAX4704EGC-T Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, QFN-12 Maxim Integrated Products MAX4704EGC+T vs MAX4704EGC-T
MAX4704EGC+T Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 Maxim Integrated Products MAX4704EGC+T vs MAX4704EGC+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4704EGC+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4704EGC+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4704EGC+T would you like to use for your alert(s)?
  • Please alert me when MAX4704EGC+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4704EGC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4704EGC+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4704EGC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4704EGC+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4704EGC+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: