Part Details for MAX4700EWE+T by Maxim Integrated Products
Overview of MAX4700EWE+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAX4700EWE+T
MAX4700EWE+T CAD Models
MAX4700EWE+T Part Data Attributes
|
MAX4700EWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4700EWE+T
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 53 dB | |
On-state Resistance Match-Nom | 0.09 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 275 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX4700EWE+T
This table gives cross-reference parts and alternative options found for MAX4700EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4700EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4700CWE+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX4700EWE+T vs MAX4700CWE+T |
MAX4700EWE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700EWE+T vs MAX4700EWE |
MAX4700CWE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700EWE+T vs MAX4700CWE-T |
MAX4700CWE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX4700EWE+T vs MAX4700CWE+ |
MAX4700EWE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700EWE+T vs MAX4700EWE-T |
MAX4700EWE+T | 1.25Ω, Dual, SPST, CMOS Analog Switch, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4700EWE+T vs MAX4700EWE+T |
MAX4700CWE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700EWE+T vs MAX4700CWE |
MAX4700EWE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700EWE+T vs MAX4700EWE+ |