Part Details for MAX4700CWE by Rochester Electronics LLC
Overview of MAX4700CWE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4700CWE
MAX4700CWE CAD Models
MAX4700CWE Part Data Attributes
|
MAX4700CWE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4700CWE
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 53 dB | |
On-state Resistance Match-Nom | 0.09 Ω | |
On-state Resistance-Max (Ron) | 1.25 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX4700CWE
This table gives cross-reference parts and alternative options found for MAX4700CWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4700CWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4700CWE+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX4700CWE vs MAX4700CWE+T |
MAX4700EWE+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX4700CWE vs MAX4700EWE+T |
MAX4700EWE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700CWE vs MAX4700EWE |
MAX4700CWE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700CWE vs MAX4700CWE-T |
MAX4700CWE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX4700CWE vs MAX4700CWE+ |
MAX4700EWE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700CWE vs MAX4700EWE-T |
MAX4700EWE+T | 1.25Ω, Dual, SPST, CMOS Analog Switch, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4700CWE vs MAX4700EWE+T |
MAX4700CWE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700CWE vs MAX4700CWE |
MAX4700EWE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX4700CWE vs MAX4700EWE+ |