MAX4651ESE+
Description: Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Overview of MAX4651ESE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX4651ESE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4651ESE
Mouser Electronics Analog Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana RoHS: Compliant 160
  • 1 $6.2500
  • 10 $4.1400
  • 100 $4.1300
  • 250 $4.0400
  • 500 $3.8200
  • 1,000 $3.4600
$3.4600 / $6.2500 Buy Now
Analog Devices Inc Low-Voltage, 4 Ohm, Quad, SPST Package Multiple: 1 11183
  • 1 $6.9400
  • 10 $4.7140
  • 25 $4.1384
  • 1,000 $2.5800
$2.5800 / $6.9400 Buy Now

CAD Models for MAX4651ESE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4651ESE+ by Analog Devices Inc

MAX4651ESE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_N-150_MIL
Package Description
0.150 INCH, SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2000-04-07
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
0.1 Ω
On-state Resistance-Max (Ron)
7 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
10 ns
Switch-on Time-Max
16 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX4651ESE+
    Analog Devices Inc
    Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX4651ESE+

This table gives cross-reference parts and alternative options found for MAX4651ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4651ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4651ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4651ESE+ vs MAX4651ESE
MAX4651ESE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4651ESE+ vs MAX4651ESE-T
MAX4651ESE+T Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4651ESE+ vs MAX4651ESE+T
Part Number Description Manufacturer Compare
MAX4652EUE+ Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX4651ESE+ vs MAX4652EUE+
MAX4653EUE+T Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX4651ESE+ vs MAX4653EUE+T
MAX4651ESE+T Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4651ESE+ vs MAX4651ESE+T
ISL43140IBZ Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation MAX4651ESE+ vs ISL43140IBZ
MAX4651EUE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX4651ESE+ vs MAX4651EUE+T
ISL43141IV-T QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 Intersil Corporation MAX4651ESE+ vs ISL43141IV-T
MAX4651ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4651ESE+ vs MAX4651ESE
ISL43140IRZ QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC16, LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16 Rochester Electronics LLC MAX4651ESE+ vs ISL43140IRZ
ISL43140IVZ-T Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches, TSSOP, /Reel Renesas Electronics Corporation MAX4651ESE+ vs ISL43140IVZ-T
MAX4653EUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX4651ESE+ vs MAX4653EUE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4651ESE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4651ESE+ by Analog Devices Inc

  • Please alert me when MAX4651ESE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4651ESE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4651ESE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4651ESE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4651ESE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4651ESE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: