Datasheets
MAX4635EUB by:

SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10

Part Details for MAX4635EUB by Maxim Integrated Products

Overview of MAX4635EUB by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

Price & Stock for MAX4635EUB

Part # Distributor Description Stock Price Buy
Quest Components Analog Switch, Dual, SPDT, 10 Pin, Plastic, TSSOP 33
  • 1 $5.7375
  • 3 $3.8250
  • 8 $2.8688
$2.8688 / $5.7375 Buy Now

Part Details for MAX4635EUB

MAX4635EUB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4635EUB Part Data Attributes:

MAX4635EUB Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4635EUB Maxim Integrated Products SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 2
Number of Terminals 10
Off-state Isolation-Nom 52 dB
On-state Resistance Match-Nom 0.1 Ω
On-state Resistance-Max (Ron) 5.5 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 8 ns
Switch-on Time-Max 18 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3 mm

Alternate Parts for MAX4635EUB

This table gives cross-reference parts and alternative options found for MAX4635EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4635EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4635EUB+ Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX4635EUB vs MAX4635EUB+
MAX4635EUB-T SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX4635EUB vs MAX4635EUB-T
MAX4635EUB/GG8-T SPDT, Maxim Integrated Products MAX4635EUB vs MAX4635EUB/GG8-T
MAX4635EUB/GG8 Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX4635EUB vs MAX4635EUB/GG8
MAX4635EUB+T SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX4635EUB vs MAX4635EUB+T
MAX4635EUB+T Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX4635EUB vs MAX4635EUB+T
MAX4635EUB/GG8 SPDT, Maxim Integrated Products MAX4635EUB vs MAX4635EUB/GG8
MAX4635EUB+ SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX4635EUB vs MAX4635EUB+
Part Number Description Manufacturer Compare
MAX4635EUB+T Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX4635EUB vs MAX4635EUB+T
MAX4635EUB/GG8 Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX4635EUB vs MAX4635EUB/GG8
MAX4635EUB+T SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX4635EUB vs MAX4635EUB+T
MAX4635EUB-T SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX4635EUB vs MAX4635EUB-T
MAX4635EUB+ Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX4635EUB vs MAX4635EUB+
MAX4635EUB/GG8 SPDT, Maxim Integrated Products MAX4635EUB vs MAX4635EUB/GG8
MAX4635EUB+ SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX4635EUB vs MAX4635EUB+
MAX4635EUB/GG8-T SPDT, Maxim Integrated Products MAX4635EUB vs MAX4635EUB/GG8-T

MAX4635EUB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4635EUB by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4635EUB by Maxim Integrated Products

  • Please alert me when MAX4635EUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4635EUB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4635EUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4635EUB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4635EUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4635EUB by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: