Part Details for MAX4635EUB/GG8 by Maxim Integrated Products
Overview of MAX4635EUB/GG8 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for MAX4635EUB/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4635EUB/GG8-ND
|
DigiKey | INTEGRATED CIRCUIT Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX4635EUB/GG8
MAX4635EUB/GG8 CAD Models
MAX4635EUB/GG8 Part Data Attributes:
|
MAX4635EUB/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4635EUB/GG8
Maxim Integrated Products
SPDT,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4635EUB/GG8
This table gives cross-reference parts and alternative options found for MAX4635EUB/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4635EUB/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4635EUB+ | Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4635EUB/GG8 vs MAX4635EUB+ |
MAX4635EUB-T | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4635EUB/GG8 vs MAX4635EUB-T |
MAX4635EUB/GG8-T | SPDT, | Maxim Integrated Products | MAX4635EUB/GG8 vs MAX4635EUB/GG8-T |
MAX4635EUB/GG8 | Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4635EUB/GG8 vs MAX4635EUB/GG8 |
MAX4635EUB+T | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4635EUB/GG8 vs MAX4635EUB+T |
MAX4635EUB+T | Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4635EUB/GG8 vs MAX4635EUB+T |
MAX4635EUB+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4635EUB/GG8 vs MAX4635EUB+ |