Part Details for MAX4586EUB+T by Maxim Integrated Products
Overview of MAX4586EUB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4586EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4586EUB+T-ND
|
DigiKey | IC AUDIO/VIDEO MUXI 4X1 10UMAX Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
Part Details for MAX4586EUB+T
MAX4586EUB+T CAD Models
MAX4586EUB+T Part Data Attributes
|
MAX4586EUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4586EUB+T
Maxim Integrated Products
Audio/Video Switch, 1 Func, 4 Channel, PDSO10, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 110 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 800 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4586EUB+T
This table gives cross-reference parts and alternative options found for MAX4586EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4586EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4586EUB | Maxim Integrated Products | Check for Price | Audio/Video Switch, 1 Func, 4 Channel, PDSO10, UMAX-10 | MAX4586EUB+T vs MAX4586EUB |
MAX4586EUB+T | Analog Devices Inc | Check for Price | Serially Controlled, 4-Channel Audio/Video Multiplexers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX4586EUB+T vs MAX4586EUB+T |
MAX4586EUB+ | Maxim Integrated Products | Check for Price | Audio/Video Switch, 1 Func, 4 Channel, PDSO10, UMAX-10 | MAX4586EUB+T vs MAX4586EUB+ |
MAX4586EUB+ | Analog Devices Inc | $4.1450 | Serially Controlled, 4-Channel Audio/Video Multiplexers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX4586EUB+T vs MAX4586EUB+ |