Part Details for MAX442ESA-T by Maxim Integrated Products
Overview of MAX442ESA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX442ESA-T
MAX442ESA-T CAD Models
MAX442ESA-T Part Data Attributes:
|
MAX442ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX442ESA-T
Maxim Integrated Products
Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 41 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX442ESA-T
This table gives cross-reference parts and alternative options found for MAX442ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX442ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX442CSA+T | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8, 0.150 INSP, SOP-8 | Maxim Integrated Products | MAX442ESA-T vs MAX442CSA+T |
MAX442CSA | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX442ESA-T vs MAX442CSA |
MAX442CSA-T | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX442ESA-T vs MAX442CSA-T |
MAX442ESA | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX442ESA-T vs MAX442ESA |