Part Details for MAX4310ESA by Maxim Integrated Products
Overview of MAX4310ESA by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAX4310ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Single, 2 Channel, 8 Pin, Plastic, SOP | 1 |
|
$6.1800 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 2 Channel, 8 Pin, Plastic, SOP | 19 |
|
$6.0000 / $9.0000 | Buy Now |
|
Rochester Electronics | MAX4310 High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.5800 / $3.0400 | Buy Now |
|
Win Source Electronics | High-Speed, Low-Power, Single-Supply, Multichannel, Video Multiplexer-Amplifiers | IC AMP/VIDEO/MUX LP 2CH 8-SOIC | 6305 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for MAX4310ESA
MAX4310ESA CAD Models
MAX4310ESA Part Data Attributes:
|
MAX4310ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4310ESA
Maxim Integrated Products
Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 82 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7.8 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX4310ESA
This table gives cross-reference parts and alternative options found for MAX4310ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4310ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4310ESA | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX4310ESA vs MAX4310ESA |
MAX4310ESA+ | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4310ESA vs MAX4310ESA+ |