Part Details for MAX4429ESA by Maxim Integrated Products
Overview of MAX4429ESA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4429ESA
MAX4429ESA CAD Models
MAX4429ESA Part Data Attributes
|
MAX4429ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4429ESA
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
Alternate Parts for MAX4429ESA
This table gives cross-reference parts and alternative options found for MAX4429ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4429ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4429ESA+ | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | MAX4429ESA vs MAX4429ESA+ |
TC4429VOAG | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER | MAX4429ESA vs TC4429VOAG |
MAX4429ESA-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | MAX4429ESA vs MAX4429ESA-T |
TC4429EOA | Microchip Technology Inc | $1.0490 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MAX4429ESA vs TC4429EOA |
TC4429EOART | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | MAX4429ESA vs TC4429EOART |
TC4429COAG | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | MAX4429ESA vs TC4429COAG |
TC4429COA | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MAX4429ESA vs TC4429COA |
MIC4429ZMTR | Microchip Technology Inc | Check for Price | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | MAX4429ESA vs MIC4429ZMTR |