There are no models available for this part yet.
Overview of MAX4314ESD-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4314ESD-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX4314ESD-T-ND
|
DigiKey | MULTICHAN, VIDEO MUX-AMP Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
383 In Stock |
|
$2.2500 | Buy Now | |
Rochester Electronics | MAX4314 High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 383 |
|
$1.9200 / $2.2600 | Buy Now |
CAD Models for MAX4314ESD-T by Maxim Integrated Products
Part Data Attributes for MAX4314ESD-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
VIDEO MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Off-state Isolation-Nom
|
82 dB
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Signal Current-Max
|
0.12 A
|
Supply Current-Max (Isup)
|
8.8 mA
|
Supply Voltage-Max (Vsup)
|
10.5 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX4314ESD-T
This table gives cross-reference parts and alternative options found for MAX4314ESD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4314ESD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4314ESD+ | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4314ESD-T vs MAX4314ESD+ |
MAX4314ESD+T | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4314ESD-T vs MAX4314ESD+T |
MAX4314ESD+ | High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4314ESD-T vs MAX4314ESD+ |