Part Details for MAX4313ESA+ by Maxim Integrated Products
Overview of MAX4313ESA+ by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX4313ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4037
|
Newark | Video Amp, 150Mhz, 540V/Us, Nsoic-8, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:150Mhz, Slew Rate:540V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:95Ma Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4313ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$7.1000 / $10.9000 | Buy Now |
DISTI #
MAX4313ESA+-ND
|
DigiKey | IC AMP MPLEX AMP 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9449 / $10.4800 | Buy Now |
|
Quest Components | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8 | 104 |
|
$6.0865 / $9.8700 | Buy Now |
|
Quest Components | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8 | 120 |
|
$8.2486 / $13.3761 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2 |
|
$11.1174 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 900 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 32 |
|
$3.2620 / $4.8810 | Buy Now |
|
LCSC | 6.1mA Single 150MHz SOIC-8 Video Amplifiers ROHS | 2 |
|
$5.3136 / $6.2237 | Buy Now |
Part Details for MAX4313ESA+
MAX4313ESA+ CAD Models
MAX4313ESA+ Part Data Attributes:
|
MAX4313ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4313ESA+
Maxim Integrated Products
Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 82 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.12 A | |
Supply Current-Max (Isup) | 7.8 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4313ESA+
This table gives cross-reference parts and alternative options found for MAX4313ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4313ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4313ESA-T | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4313ESA+ vs MAX4313ESA-T |
MAX4313ESA+T | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4313ESA+ vs MAX4313ESA+T |
MAX4313ESA+ | High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4313ESA+ vs MAX4313ESA+ |