MAX4231AXT+T
Description: High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SC70-N/A, 6 Pins, -40 to 125C

Overview of MAX4231AXT+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4231AXT+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4231AXTT
Mouser Electronics Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 RoHS: Compliant 5014
  • 1 $1.9900
  • 10 $1.4800
  • 100 $1.2500
  • 250 $1.1100
  • 500 $1.0200
  • 1,000 $0.9080
  • 2,500 $0.8530
$0.8530 / $1.9900 Buy Now
Analog Devices Inc High-Output-Drive, 10MHz, 10V/ Min Qty: 1 Package Multiple: 1 1272
  • 1 $2.7700
  • 10 $1.7890
  • 25 $1.5332
  • 100 $1.2452
  • 250 $1.1049
  • 500 $1.0193
  • 1,000 $0.9481
  • 2,500 $0.8721
  • 5,000 $0.8258
$0.8258 / $2.7700 Buy Now

CAD Models for MAX4231AXT+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4231AXT+T by Analog Devices Inc

MAX4231AXT+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
6-SC70-N/A
Pin Count
6
Manufacturer Package Code
6-SC70-N/A
Date Of Intro
2002-03-29
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00055 µA
Bias Current-Max (IIB) @25C
1e-7 µA
Common-mode Reject Ratio-Min
46 dB
Common-mode Reject Ratio-Nom
46 dB
Frequency Compensation
YES
Input Offset Voltage-Max
8000 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Nom
10 V/us
Supply Current-Max
2.8 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
2240
Wideband
NO
Width
1.25 mm
Want to compare parts?
  1. MAX4231AXT+T
    Analog Devices Inc
    High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SC70-N/A, 6 Pins, -40 to 125C
    VS

Alternate Parts for MAX4231AXT+T

This table gives cross-reference parts and alternative options found for MAX4231AXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4231AXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4231AXT-T Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6, SC-70, 6 PIN Maxim Integrated Products MAX4231AXT+T vs MAX4231AXT-T
MAX4231AXT-T OP-AMP, 8000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO6, SC-70, 6 PIN Rochester Electronics LLC MAX4231AXT+T vs MAX4231AXT-T
MAX4231AXT+ Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN Maxim Integrated Products MAX4231AXT+T vs MAX4231AXT+
MAX4231AXT+ High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SC70-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX4231AXT+T vs MAX4231AXT+
Part Number Description Manufacturer Compare
TLV9041UIDBVR Single, 5.5-V, 350-kHz, ultra-low 1.2-V, low-quiescent current (10-µA) op amp 5-SOT-23 -40 to 125 Texas Instruments MAX4231AXT+T vs TLV9041UIDBVR
MAX4231AUT+ High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX4231AXT+T vs MAX4231AUT+
AD8500AKSZ OP-AMP, 1000uV OFFSET-MAX, 0.007MHz BAND WIDTH, PDSO5 Analog Devices Inc MAX4231AXT+T vs AD8500AKSZ
MAX4231ART+ High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX4231AXT+T vs MAX4231ART+
MAX9620AXK+ Single/Dual SC70, Zero-Drift, High-Efficiency, 1.5MHz Op Amps with RRIO, 5-SC70-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX4231AXT+T vs MAX9620AXK+
AD8613AKSZ-REEL7 Micropower, Low Noise, Low Cost CMOS RRIO Single Op Amp Analog Devices Inc MAX4231AXT+T vs AD8613AKSZ-REEL7
TLV313IDCKR Single, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 Texas Instruments MAX4231AXT+T vs TLV313IDCKR
MAX4231AYT+T High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C Analog Devices Inc MAX4231AXT+T vs MAX4231AYT+T
MAX4231AXT+ High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SC70-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX4231AXT+T vs MAX4231AXT+
TLV313IDBVT Single, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments MAX4231AXT+T vs TLV313IDBVT

Related Parts for MAX4231AXT+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4231AXT+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4231AXT+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4231AXT+T would you like to use for your alert(s)?
  • Please alert me when MAX4231AXT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4231AXT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4231AXT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4231AXT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4231AXT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4231AXT+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: