Part Details for MAX4231AUT+ by Analog Devices Inc
Overview of MAX4231AUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4231AUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Output-Drive, 10MHz, 10V/ Package Multiple: 1 | 2123 |
|
Buy Now |
Part Details for MAX4231AUT+
MAX4231AUT+ CAD Models
MAX4231AUT+ Part Data Attributes
|
MAX4231AUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4231AUT+
Analog Devices Inc
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2002-03-29 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 2240 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4231AUT+
This table gives cross-reference parts and alternative options found for MAX4231AUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4231AUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4231AUT+T | Operational Amplifier, 1 Func, 8000uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4231AUT+ vs MAX4231AUT+T |
MAX4231AUT | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4231AUT+ vs MAX4231AUT |
MAX4231AUT+ | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4231AUT+ vs MAX4231AUT+ |
MAX4231AUT+T | High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4231AUT+ vs MAX4231AUT+T |
MAX4231AUT-T | OP-AMP, 8000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | MAX4231AUT+ vs MAX4231AUT-T |
MAX4231AUT-T | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4231AUT+ vs MAX4231AUT-T |