Part Details for MAX4180ESA by Rochester Electronics LLC
Overview of MAX4180ESA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4180ESA
MAX4180ESA CAD Models
MAX4180ESA Part Data Attributes:
|
MAX4180ESA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4180ESA
Rochester Electronics LLC
OP-AMP, 7000 uV OFFSET-MAX, 245 MHz BAND WIDTH, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 58 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 245000 | |
Width | 3.9 mm |
Alternate Parts for MAX4180ESA
This table gives cross-reference parts and alternative options found for MAX4180ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4180ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4180ESA | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4180ESA vs MAX4180ESA |
MAX4180ESA+ | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4180ESA vs MAX4180ESA+ |
MAX4180ESA-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4180ESA vs MAX4180ESA-T |