Part Details for MAX4180ESA by Maxim Integrated Products
Overview of MAX4180ESA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4180ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 7000UV OFFSET-MAX, 245MHZ BAND WIDTH, PDSO8 | 39 |
|
$7.7610 / $11.9400 | Buy Now |
|
Rochester Electronics | MAX4180 Single, 270Mhz, 1mA, So, Current-Feedback Amplifier With Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1012 |
|
$7.4800 / $8.8100 | Buy Now |
Part Details for MAX4180ESA
MAX4180ESA CAD Models
MAX4180ESA Part Data Attributes:
|
MAX4180ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4180ESA
Maxim Integrated Products
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Nom | 58 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 220 V/us | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 245000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for MAX4180ESA
This table gives cross-reference parts and alternative options found for MAX4180ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4180ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4180ESA+ | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4180ESA vs MAX4180ESA+ |
MAX4180ESA-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4180ESA vs MAX4180ESA-T |
MAX4180ESA | OP-AMP, 7000 uV OFFSET-MAX, 245 MHz BAND WIDTH, PDSO8, SO-8 | Rochester Electronics LLC | MAX4180ESA vs MAX4180ESA |