Datasheets
MAX410CSA+T by:

Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Part Details for MAX410CSA+T by Analog Devices Inc

Overview of MAX410CSA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for MAX410CSA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX410CSAT
Mouser Electronics Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- RoHS: Compliant 0
  • 2,500 $5.0900
$5.0900 Order Now
Analog Devices Inc Single/Dual/Quad, 28MHz, Low-N Min Qty: 2500 Package Multiple: 1 2500
  • 1,000 $4.5300
  • 2,500 $5.0944
$4.5300 / $5.0944 Buy Now

Part Details for MAX410CSA+T

MAX410CSA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX410CSA+T Part Data Attributes:

MAX410CSA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX410CSA+T Analog Devices Inc Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description 0.150 INCH, MO-012, SO-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 1999-05-28
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Min 115 dB
Common-mode Reject Ratio-Nom 121 dB
Frequency Compensation YES
Input Offset Voltage-Max 350 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 4.5 V/us
Supply Current-Max 3.3 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 28000
Voltage Gain-Min 316000
Width 3.9 mm

Alternate Parts for MAX410CSA+T

This table gives cross-reference parts and alternative options found for MAX410CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX410CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX410BCSA+ Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 Maxim Integrated Products MAX410CSA+T vs MAX410BCSA+
MAX410BCSA Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX410CSA+T vs MAX410BCSA
MAX410CSA+ Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX410CSA+T vs MAX410CSA+
MAX410CSA-T Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX410CSA+T vs MAX410CSA-T
MAX410BCSA+T Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 Maxim Integrated Products MAX410CSA+T vs MAX410BCSA+T
MAX410BCSA+ Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX410CSA+T vs MAX410BCSA+
MAX410CSA Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Rochester Electronics LLC MAX410CSA+T vs MAX410CSA
MAX410CSA+T Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 Maxim Integrated Products MAX410CSA+T vs MAX410CSA+T
MAX410CSA Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX410CSA+T vs MAX410CSA
Part Number Description Manufacturer Compare
MAX410CSA+ Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX410CSA+T vs MAX410CSA+
MAX410BESA+T Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 Maxim Integrated Products MAX410CSA+T vs MAX410BESA+T
MAX410BCSA+ Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX410CSA+T vs MAX410BCSA+
MAX410ESA Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX410CSA+T vs MAX410ESA
MAX410BESA-T Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX410CSA+T vs MAX410BESA-T
MAX410CSA Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Rochester Electronics LLC MAX410CSA+T vs MAX410CSA
MAX410BCSA Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX410CSA+T vs MAX410BCSA
MAX410BCSA+T Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 Maxim Integrated Products MAX410CSA+T vs MAX410BCSA+T
MAX410BESA Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX410CSA+T vs MAX410BESA
MAX410CSA Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX410CSA+T vs MAX410CSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX410CSA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX410CSA+T by Analog Devices Inc

  • Please alert me when MAX410CSA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX410CSA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX410CSA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX410CSA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX410CSA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX410CSA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: