Part Details for MAX410BCSA+ by Analog Devices Inc
Overview of MAX410BCSA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX410BCSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX410BCSA
|
Mouser Electronics | Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- RoHS: Compliant | 70 |
|
$4.0700 / $7.1800 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, 28MHz, Low-N Min Qty: 1 Package Multiple: 1 | 13361 |
|
$3.5000 / $5.3754 | Buy Now |
Part Details for MAX410BCSA+
MAX410BCSA+ CAD Models
MAX410BCSA+ Part Data Attributes:
|
MAX410BCSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX410BCSA+
Analog Devices Inc
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MO-012, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 121 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 3.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 32000 | |
Width | 3.9 mm |
Alternate Parts for MAX410BCSA+
This table gives cross-reference parts and alternative options found for MAX410BCSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX410BCSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX410BCSA+ | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 | Maxim Integrated Products | MAX410BCSA+ vs MAX410BCSA+ |
MAX410BCSA | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX410BCSA+ vs MAX410BCSA |
MAX410CSA+ | Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX410BCSA+ vs MAX410CSA+ |
MAX410CSA-T | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX410BCSA+ vs MAX410CSA-T |
MAX410BCSA+T | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 | Maxim Integrated Products | MAX410BCSA+ vs MAX410BCSA+T |
MAX410CSA+T | Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX410BCSA+ vs MAX410CSA+T |
MAX410CSA | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX410BCSA+ vs MAX410CSA |
MAX410CSA+T | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 | Maxim Integrated Products | MAX410BCSA+ vs MAX410CSA+T |
MAX410CSA | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX410BCSA+ vs MAX410CSA |