There are no models available for this part yet.
Overview of MAX406AESA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX406AESA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC1620
|
Newark | Opamp, 8Khz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:8Khz, Supply Voltage Range:2.5V To 10V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices MAX406AESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.6700 / $16.9000 | Buy Now | |
DISTI #
700-MAX406AESA+T
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Dual, Quad, 1.2 A Max, Single-Supply Op Amps RoHS: Compliant | 0 |
|
$9.9600 | Order Now | |
Analog Devices Inc | Single, Dual, Quad, 1.2µA Max, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$9.3000 / $19.2300 | Buy Now |
CAD Models for MAX406AESA+T by Analog Devices Inc
Part Data Attributes for MAX406AESA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
8-SOIC_N-150_MIL
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-SOIC_N-150_MIL
|
Date Of Intro
|
1999-05-28
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00005 µA
|
Bias Current-Max (IIB) @25C
|
0.00001 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
66 dB
|
Frequency Compensation
|
YES (AVCL>=2)
|
Input Offset Voltage-Max
|
1100 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-2.5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.003 V/us
|
Slew Rate-Nom
|
0.005 V/us
|
Supply Current-Max
|
0.0017 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
8
|
Voltage Gain-Min
|
200000
|
Width
|
3.9 mm
|
Alternate Parts for MAX406AESA+T
This table gives cross-reference parts and alternative options found for MAX406AESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX406AESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX406AESA | Operational Amplifier, 1 Func, 1100uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX406AESA+T vs MAX406AESA |
MAX406AESA+T | Operational Amplifier, 1 Func, 1100uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX406AESA+T vs MAX406AESA+T |
MAX406AESA+ | Operational Amplifier, 1 Func, 1100uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX406AESA+T vs MAX406AESA+ |