Drivers And Interfaces
MAX3975UBA-T
Description: SPECIALTY INTERFACE CIRCUIT, PBGA25, 2.50 X 2.50 MM, UCSP-20

Overview of MAX3975UBA-T by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX3975UBA-T by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3975UBA-T by Rochester Electronics LLC

MAX3975UBA-T
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
2.50 X 2.50 MM, UCSP-20
Pin Count
20
Reach Compliance Code
unknown
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-PBGA-B25
JESD-609 Code
e0
Length
2.54 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
COMMERCIAL
Seated Height-Max
0.67 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.54 mm
Want to compare parts?
  1. MAX3975UBA-T
    Rochester Electronics LLC
    SPECIALTY INTERFACE CIRCUIT, PBGA25, 2.50 X 2.50 MM, UCSP-20
    VS

Related Parts for MAX3975UBA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3975UBA-T by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3975UBA-T by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX3975UBA-T would you like to use for your alert(s)?
  • Please alert me when MAX3975UBA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3975UBA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3975UBA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3975UBA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3975UBA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3975UBA-T by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: