Part Details for MAX3975UBA-T by Maxim Integrated Products
Overview of MAX3975UBA-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for MAX3975UBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3975UBA-T-ND
|
DigiKey | 10.7GBPS, COMPACT VCSEL DRIVER Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | MAX3975 10.7Giga Bits Per Second, +3.3V, Compact Vcsel Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for MAX3975UBA-T
MAX3975UBA-T CAD Models
MAX3975UBA-T Part Data Attributes
|
MAX3975UBA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3975UBA-T
Maxim Integrated Products
Interface Circuit, BIPolar, PBGA25, 2.50 X 2.50 MM, UCSP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA25,5X5,20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.54 mm |