Part Details for MAX3971AUGP by Maxim Integrated Products
Overview of MAX3971AUGP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3971AUGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3971AUGP-ND
|
DigiKey | 10.7GBPS LIMITING AMPLIFIER Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4661 In Stock |
|
$64.5900 | Buy Now |
|
Rochester Electronics | MAX3971 +3.3V, 10.7 Giga Bits Per Second Limiting Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4661 |
|
$55.4400 / $65.2200 | Buy Now |
Part Details for MAX3971AUGP
MAX3971AUGP CAD Models
MAX3971AUGP Part Data Attributes
|
MAX3971AUGP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3971AUGP
Maxim Integrated Products
Telecom Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, QFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX3971AUGP
This table gives cross-reference parts and alternative options found for MAX3971AUGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3971AUGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3971AUGP-T | Telecom Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, QFN-20 | Maxim Integrated Products | MAX3971AUGP vs MAX3971AUGP-T |
MAX3971AUTP | Telecom Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.90 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX3971AUGP vs MAX3971AUTP |