Part Details for MAX3971AUTP by Maxim Integrated Products
Overview of MAX3971AUTP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3971AUTP
MAX3971AUTP CAD Models
MAX3971AUTP Part Data Attributes
|
MAX3971AUTP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3971AUTP
Maxim Integrated Products
Telecom Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.90 MM HEIGHT, TQFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX3971AUTP
This table gives cross-reference parts and alternative options found for MAX3971AUTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3971AUTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3971AUGP | Telecom Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, QFN-20 | Maxim Integrated Products | MAX3971AUTP vs MAX3971AUGP |
MAX3971AUTP+T | Telecom Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX3971AUTP vs MAX3971AUTP+T |
MAX3971AUTP+ | Telecom Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX3971AUTP vs MAX3971AUTP+ |
MAX3971AUGP-T | Telecom Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, QFN-20 | Maxim Integrated Products | MAX3971AUTP vs MAX3971AUGP-T |