Part Details for MAX395EWG+T by Analog Devices Inc
Overview of MAX395EWG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX395EWG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX395EWGT
|
Mouser Electronics | Analog Switch ICs Serially Controlled, Low-Voltage, 8-Chan RoHS: Compliant | 67 |
|
$6.2200 / $13.3000 | Buy Now |
|
Analog Devices Inc | Serially Controlled, Low-Volta Min Qty: 1000 Package Multiple: 1 | 0 |
|
$5.3375 | Buy Now |
Part Details for MAX395EWG+T
MAX395EWG+T CAD Models
MAX395EWG+T Part Data Attributes
|
MAX395EWG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX395EWG+T
Analog Devices Inc
Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-SOIC_W-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX395EWG+T
This table gives cross-reference parts and alternative options found for MAX395EWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX395EWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX395EWG | SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX395EWG+T vs MAX395EWG |
MAX395EWG+T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX395EWG+T vs MAX395EWG+T |
MAX395CWG | SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Rochester Electronics LLC | MAX395EWG+T vs MAX395CWG |
MAX395CWG-T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX395EWG+T vs MAX395CWG-T |
MAX395CWG | SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX395EWG+T vs MAX395CWG |
MAX395EWG-T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX395EWG+T vs MAX395EWG-T |
MAX395CWG+T | Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX395EWG+T vs MAX395CWG+T |
MAX395EWG+ | SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX395EWG+T vs MAX395EWG+ |
MAX395EWG+ | Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX395EWG+T vs MAX395EWG+ |