Signal Circuits
MAX394EUP
Description: SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20

Overview of MAX394EUP by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Transportation and Logistics Robotics and Drones

Price & Stock for MAX394EUP by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX394EUP-ND
DigiKey IC SWITCH SPDTX4 35OHM 20TSSOP Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6303
In Stock
  • 34 $8.9200
$8.9200 Buy Now
Rochester Electronics MAX394 Low Voltage, Quad, SPDT, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6303
  • 1 $9.0100
  • 25 $8.8300
  • 100 $8.4700
  • 500 $8.1100
  • 1,000 $7.6600
$7.6600 / $9.0100 Buy Now

CAD Models for MAX394EUP by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX394EUP by Maxim Integrated Products

MAX394EUP
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.4 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
4
Number of Terminals
20
Off-state Isolation-Nom
66 dB
On-state Resistance Match-Nom
0.5 Ω
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
75 ns
Switch-on Time-Max
130 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MAX394EUP
    Maxim Integrated Products
    SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
    VS

Alternate Parts for MAX394EUP

This table gives cross-reference parts and alternative options found for MAX394EUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX394EUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX394EUP+ Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX394EUP vs MAX394EUP+
MAX394EUP+T Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX394EUP vs MAX394EUP+T
Part Number Description Manufacturer Compare
MAX394EAP+ SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20 Maxim Integrated Products MAX394EUP vs MAX394EAP+
MAX333AEWP+T Precision, Quad, SPDT, CMOS Analog Switch, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C Analog Devices Inc MAX394EUP vs MAX333AEWP+T
ISL8393IB QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012-AC, SOIC-16 Intersil Corporation MAX394EUP vs ISL8393IB
ISL8394IB QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, PLASTIC, MS-013AC, SOIC-20 Intersil Corporation MAX394EUP vs ISL8394IB
MAX333ACWP SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 Maxim Integrated Products MAX394EUP vs MAX333ACWP
MAX394EWP+T SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 Maxim Integrated Products MAX394EUP vs MAX394EWP+T
MAX394EAP SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20 Maxim Integrated Products MAX394EUP vs MAX394EAP
MAX394CWP+ SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 Maxim Integrated Products MAX394EUP vs MAX394CWP+
MAX394CWP SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 Maxim Integrated Products MAX394EUP vs MAX394CWP
MAX394EAP+T Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX394EUP vs MAX394EAP+T

Related Parts for MAX394EUP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX394EUP by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX394EUP by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX394EUP would you like to use for your alert(s)?
  • Please alert me when MAX394EUP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX394EUP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX394EUP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX394EUP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX394EUP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX394EUP by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: