Part Details for MAX38903AATB+ by Analog Devices Inc
Overview of MAX38903AATB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX38903AATB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38903AATB+
|
Mouser Electronics | LDO Voltage Regulators 1.7V 5.5VIN, 1A Low Noise LDO Linear Regulators in TDFN and WLP RoHS: Compliant | 0 |
|
$2.7300 / $3.7100 | Order Now |
|
Analog Devices Inc | 1A, 5VRMS Low Noise LDO Linear Package Multiple: 1 | 4147 |
|
Buy Now |
Part Details for MAX38903AATB+
MAX38903AATB+ CAD Models
MAX38903AATB+ Part Data Attributes
|
MAX38903AATB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38903AATB+
Analog Devices Inc
1.7V-5.5VIN, 1A Low Noise LDO Linear Regulators in TDFN and WLP, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2018-12-21 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |