Part Details for MAX3801UTG+T by Maxim Integrated Products
Overview of MAX3801UTG+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3801UTG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3801UTG+T-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24TQFN Min Qty: 2500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5234 | Buy Now |
DISTI #
SMC-MAX3801UTG+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7363 |
|
RFQ |
Part Details for MAX3801UTG+T
MAX3801UTG+T CAD Models
MAX3801UTG+T Part Data Attributes
|
MAX3801UTG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3801UTG+T
Maxim Integrated Products
Line Equalizer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | LINE EQUALIZER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3801UTG+T
This table gives cross-reference parts and alternative options found for MAX3801UTG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3801UTG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3801UTG+ | 3.2Gbps Adaptive Equalizer, 24-LFCSP-4X4X0.75, 24 Pins, 0 to 85C | Analog Devices Inc | MAX3801UTG+T vs MAX3801UTG+ |
MAX3801UTG | Line Equalizer | Maxim Integrated Products | MAX3801UTG+T vs MAX3801UTG |