Part Details for MAX3801UTG by Maxim Integrated Products
Overview of MAX3801UTG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3801UTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3801UTG-ND
|
DigiKey | ADAPTIVE EQUALIZER Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12579 In Stock |
|
$3.0000 | Buy Now |
|
Rochester Electronics | MAX3801 3.2G Bits/S Adaptive Equalizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12579 |
|
$2.5700 / $3.0300 | Buy Now |
Part Details for MAX3801UTG
MAX3801UTG CAD Models
MAX3801UTG Part Data Attributes
|
MAX3801UTG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3801UTG
Maxim Integrated Products
Line Equalizer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | LINE EQUALIZER | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX3801UTG
This table gives cross-reference parts and alternative options found for MAX3801UTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3801UTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3801UTG+ | 3.2Gbps Adaptive Equalizer, 24-LFCSP-4X4X0.75, 24 Pins, 0 to 85C | Analog Devices Inc | MAX3801UTG vs MAX3801UTG+ |