Part Details for MAX3783UCM+TD by Maxim Integrated Products
Overview of MAX3783UCM+TD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3783UCM+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3783UCM+TD-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TQFP Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9843 | Buy Now |
|
Quest Components | 800 |
|
$6.2849 / $12.5697 | Buy Now |
Part Details for MAX3783UCM+TD
MAX3783UCM+TD CAD Models
MAX3783UCM+TD Part Data Attributes:
|
MAX3783UCM+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3783UCM+TD
Maxim Integrated Products
Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX3783UCM+TD
This table gives cross-reference parts and alternative options found for MAX3783UCM+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3783UCM+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3783UCM+TD | 2.7Gbps Dual Mux/Buffer with Loopback, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 85C | Analog Devices Inc | MAX3783UCM+TD vs MAX3783UCM+TD |
MAX3783UCM+ | Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC-HD, TQFP-48 | Maxim Integrated Products | MAX3783UCM+TD vs MAX3783UCM+ |
MAX3783UCM | Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | Maxim Integrated Products | MAX3783UCM+TD vs MAX3783UCM |
MAX3783UCM-T | Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | Maxim Integrated Products | MAX3783UCM+TD vs MAX3783UCM-T |
MAX3783UCM-TD | Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | Maxim Integrated Products | MAX3783UCM+TD vs MAX3783UCM-TD |