Part Details for MAX3669ETG+ by Maxim Integrated Products
Overview of MAX3669ETG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX3669ETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1612
|
Newark | Laser Diode Driver, 3.14V To 5.5V, Tqfn, Laser Driver Type:Sdh/Sonet, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Supply Voltage Min:3.14V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3669ETG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1500 / $10.5100 | Buy Now |
Part Details for MAX3669ETG+
MAX3669ETG+ CAD Models
MAX3669ETG+ Part Data Attributes
|
MAX3669ETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3669ETG+
Maxim Integrated Products
Interface Circuit, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX3669ETG+
This table gives cross-reference parts and alternative options found for MAX3669ETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3669ETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3669ETG+ | +3.3V, 622Mbps SDH/SONET Laser Driver with Current Monitors and APC, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX3669ETG+ vs MAX3669ETG+ |
MAX3669ETG | Interface Circuit, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-24 | Maxim Integrated Products | MAX3669ETG+ vs MAX3669ETG |
MAX3669ETG-T | Interface Circuit, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-24 | Maxim Integrated Products | MAX3669ETG+ vs MAX3669ETG-T |
MAX3669ETG+T | +3.3V, 622Mbps SDH/SONET Laser Driver with Current Monitors and APC, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX3669ETG+ vs MAX3669ETG+T |
MAX3669ETG+T | Interface Circuit, PQCC24, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-24 | Maxim Integrated Products | MAX3669ETG+ vs MAX3669ETG+T |