Part Details for MAX3656E/D by Maxim Integrated Products
Overview of MAX3656E/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX3656E/D
MAX3656E/D CAD Models
MAX3656E/D Part Data Attributes
|
MAX3656E/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3656E/D
Maxim Integrated Products
Interface Circuit, BIPolar, DIE-31
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE-31 | |
Pin Count | 31 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XUUC-N31 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX3656E/D
This table gives cross-reference parts and alternative options found for MAX3656E/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3656E/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3656ETG+T | 155Mbps to 2.5Gbps Burst-Mode Laser Driver, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX3656E/D vs MAX3656ETG+T |
MAX3656ETG+T | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-24 | Maxim Integrated Products | MAX3656E/D vs MAX3656ETG+T |
MAX3656ETG+ | 155Mbps to 2.5Gbps Burst-Mode Laser Driver, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX3656E/D vs MAX3656ETG+ |
MAX3656ETG+ | Interface Circuit, BIPolar, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | MAX3656E/D vs MAX3656ETG+ |
MAX3656ETG-T | Interface Circuit, BIPolar, 4 X 4 MM, TQFN-24 | Maxim Integrated Products | MAX3656E/D vs MAX3656ETG-T |