Part Details for MAX3535ECWI+T by Analog Devices Inc
Overview of MAX3535ECWI+T by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3535ECWI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3702
|
Newark | Rs422/Rs485 Txrx, 1Mbps, 5.5V, Wsoic-28, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX3535ECWI+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1682 |
|
$7.9200 | Buy Now |
DISTI #
700-MAX3535ECWIT
|
Mouser Electronics | RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS- RoHS: Compliant | 865 |
|
$9.1000 / $14.3800 | Buy Now |
DISTI #
V72:2272_26366868
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 867 |
|
$8.8910 / $13.7310 | Buy Now |
|
Analog Devices Inc | +3V to +5V, 2500VRMS Isolated Min Qty: 1 Package Multiple: 1 | 1039 |
|
$9.1076 / $14.3800 | Buy Now |
DISTI #
66918549
|
Verical | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 867 |
|
$8.8910 / $13.7310 | Buy Now |
Part Details for MAX3535ECWI+T
MAX3535ECWI+T CAD Models
MAX3535ECWI+T Part Data Attributes
|
MAX3535ECWI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3535ECWI+T
Analog Devices Inc
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SOIC_W-300_MIL | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-21 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 855 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1560 ns | |
Width | 7.5 mm |
Alternate Parts for MAX3535ECWI+T
This table gives cross-reference parts and alternative options found for MAX3535ECWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3535ECWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3535ECWI-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX3535ECWI+T vs MAX3535ECWI-T |
MAX3535ECWI+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX3535ECWI+T vs MAX3535ECWI+T |