Part Details for MAX3485ECSA by Maxim Integrated Products
Overview of MAX3485ECSA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3485ECSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 3485ECSA | 60 |
|
$3.0940 / $4.6410 | Buy Now |
|
Rochester Electronics | MAX3485 3.3V-Powered, 10 MBPS and Slew-Rate-Limited True RS-485/RS-422 Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for MAX3485ECSA
MAX3485ECSA CAD Models
MAX3485ECSA Part Data Attributes
|
MAX3485ECSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3485ECSA
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3485ECSA
This table gives cross-reference parts and alternative options found for MAX3485ECSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3485ECSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3485ECSA+ | Analog Devices Inc | $2.8192 | 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX3485ECSA vs MAX3485ECSA+ |
MAX3485ESA+ | Maxim Integrated Products | $4.2593 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX3485ECSA vs MAX3485ESA+ |
MAX3485EESA/GH9 | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3485ECSA vs MAX3485EESA/GH9 |
MAX3485CSA+ | Analog Devices Inc | $4.0755 | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX3485ECSA vs MAX3485CSA+ |
MAX3485EESA-G002 | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3485ECSA vs MAX3485EESA-G002 |
SP3485EN-L/TR | MaxLinear Inc | $0.9132 | Line Transceiver, | MAX3485ECSA vs SP3485EN-L/TR |