Part Details for MAX3485CSA+ by Maxim Integrated Products
Overview of MAX3485CSA+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3485CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3660
|
Newark | Rs422/Rs485 Txrx, 10Mbps, 3.6V, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3485CSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 854 |
|
$4.1900 / $6.7100 | Buy Now |
DISTI #
MAX3485CSA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
5950 In Stock |
|
$3.2686 / $6.5100 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 1 |
|
$6.6000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 450 |
|
RFQ | |
|
Chip1Cloud | IC TXRX RS485/422 10MBPS 8SOIC | 3450 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 1 |
|
$2.7030 / $4.1080 | Buy Now |
|
Win Source Electronics | IC TXRX RS485/422 10MBPS 8SOIC | 14000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for MAX3485CSA+
MAX3485CSA+ CAD Models
MAX3485CSA+ Part Data Attributes
|
MAX3485CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3485CSA+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0025 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3485CSA+
This table gives cross-reference parts and alternative options found for MAX3485CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3485CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3485ARZ | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | MAX3485CSA+ vs ADM3485ARZ |
MAX3485ESA+T | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3485CSA+ vs MAX3485ESA+T |
MAX3485EESA-G002 | Line Transceiver | Maxim Integrated Products | MAX3485CSA+ vs MAX3485EESA-G002 |
MAX3485ECSA-G069 | Line Transceiver | Maxim Integrated Products | MAX3485CSA+ vs MAX3485ECSA-G069 |
MAX3485ESA/GG8-T | Line Transceiver | Maxim Integrated Products | MAX3485CSA+ vs MAX3485ESA/GG8-T |
MAX3485CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485CSA+ vs MAX3485CSA+T |
MAX3485EESA/GH9 | Line Transceiver | Maxim Integrated Products | MAX3485CSA+ vs MAX3485EESA/GH9 |
MAX3485ESA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485CSA+ vs MAX3485ESA-T |
MAX3485CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485CSA+ vs MAX3485CSA |
SP3485EN-L | Line Transceiver, | MaxLinear Inc | MAX3485CSA+ vs SP3485EN-L |