Part Details for MAX3453EETE+T by Analog Devices Inc
Overview of MAX3453EETE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for MAX3453EETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3453EETET
|
Mouser Electronics | USB Interface IC +/-15kV ESD-Protected USB Transceivers RoHS: Compliant | 12 |
|
$1.4400 / $2.9900 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected USB Transc Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$1.3200 / $1.5045 | Buy Now |
|
Ameya Holding Limited | IC TXRX USB ESD-PROT 16TQFN | 17500 |
|
RFQ |
Part Details for MAX3453EETE+T
MAX3453EETE+T CAD Models
MAX3453EETE+T Part Data Attributes:
|
MAX3453EETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3453EETE+T
Analog Devices Inc
±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 18 ns | |
Width | 3 mm |
Alternate Parts for MAX3453EETE+T
This table gives cross-reference parts and alternative options found for MAX3453EETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3453EETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3453EETE | LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Rochester Electronics LLC | MAX3453EETE+T vs MAX3453EETE |
MAX3454EETE+ | LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Rochester Electronics LLC | MAX3453EETE+T vs MAX3454EETE+ |
MAX3455EETE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX3453EETE+T vs MAX3455EETE |
MAX3454EETE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX3453EETE+T vs MAX3454EETE |
MAX3454EETE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX3453EETE+T vs MAX3454EETE-T |
MAX3454EETE | LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Rochester Electronics LLC | MAX3453EETE+T vs MAX3454EETE |
MAX3455EETE | LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Rochester Electronics LLC | MAX3453EETE+T vs MAX3455EETE |
MAX3451EETE | LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Rochester Electronics LLC | MAX3453EETE+T vs MAX3451EETE |
MAX3453EETE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX3453EETE+T vs MAX3453EETE+ |
MAX3453EETE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | MAX3453EETE+T vs MAX3453EETE+T |