Part Details for MAX3451EEUD+T by Maxim Integrated Products
Overview of MAX3451EEUD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3451EEUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3451EEUD+T-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14TSSOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5384 / $1.5985 | Buy Now |
Part Details for MAX3451EEUD+T
MAX3451EEUD+T CAD Models
MAX3451EEUD+T Part Data Attributes:
|
MAX3451EEUD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3451EEUD+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, PDSO14, 4.40 MM, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 18 ns | |
Width | 4.4 mm |
Alternate Parts for MAX3451EEUD+T
This table gives cross-reference parts and alternative options found for MAX3451EEUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3451EEUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3451EEUD | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3451EEUD+T vs MAX3451EEUD |
MAX3451EEUD | LINE TRANSCEIVER, PDSO14, 4.40 MM, TSSOP-14 | Rochester Electronics LLC | MAX3451EEUD+T vs MAX3451EEUD |
MAX3454EEUD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX3451EEUD+T vs MAX3454EEUD+T |
MAX3454EEUD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX3451EEUD+T vs MAX3454EEUD-T |
MAX3451EEUD-T | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3451EEUD+T vs MAX3451EEUD-T |
MAX3454EEUD | LINE TRANSCEIVER, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | MAX3451EEUD+T vs MAX3454EEUD |
MAX3451EEUD+T | ±15kV ESD-Protected USB Transceivers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX3451EEUD+T vs MAX3451EEUD+T |
MAX3454EEUD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX3451EEUD+T vs MAX3454EEUD+ |
MAX3451EEUD+ | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3451EEUD+T vs MAX3451EEUD+ |
MAX3454EEUD+ | ±15kV ESD-Protected USB Transceivers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX3451EEUD+T vs MAX3454EEUD+ |