MAX3430ESA/GG8
Description: ±80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver, N/A, 8 Pins, -40 to 85C

Overview of MAX3430ESA/GG8 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3430ESA/GG8 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc ±80V Fault-Protected, Fail-Saf Package Multiple: 1 0
Buy Now

CAD Models for MAX3430ESA/GG8 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3430ESA/GG8 by Analog Devices Inc

MAX3430ESA/GG8
Analog Devices Inc
-
-
Part Life Cycle Code
Active
Part Package Code
N/A
Pin Count
8
Manufacturer Package Code
N/A
Date Of Intro
2003-02-11
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.001 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Receive Delay-Max
120 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
10 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
1500 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3430ESA/GG8
    Analog Devices Inc
    ±80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver, N/A, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX3430ESA/GG8

This table gives cross-reference parts and alternative options found for MAX3430ESA/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3430ESA/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3430ESA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430ESA+
MAX3430ESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430ESA
MAX3430CSA+ ±80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3430ESA/GG8 vs MAX3430CSA+
MAX3430ESA/GG8-T Line Transceiver Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430ESA/GG8-T
MAX3430CSA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430CSA-T
MAX3430ESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430ESA+T
MAX3430CSA+T ±80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3430ESA/GG8 vs MAX3430CSA+T
MAX3430ESA+ ±80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3430ESA/GG8 vs MAX3430ESA+
MAX3430CSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430CSA+T
MAX3430ESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430ESA-T
Part Number Description Manufacturer Compare
ISL32452EIUZ-T ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel Renesas Electronics Corporation MAX3430ESA/GG8 vs ISL32452EIUZ-T
ISL32452EIUZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel Renesas Electronics Corporation MAX3430ESA/GG8 vs ISL32452EIUZ-T7A
ISL32452EIBZ-T ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation MAX3430ESA/GG8 vs ISL32452EIBZ-T
MAX3430ESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430ESA-T
MAX3430CSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430CSA+T
ISL32452EIBZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation MAX3430ESA/GG8 vs ISL32452EIBZ-T7A
ISL32452EIUZ-T7 Line Transceiver Renesas Electronics Corporation MAX3430ESA/GG8 vs ISL32452EIUZ-T7
MAX3430CSA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430CSA-T
ISL32452EIUZ ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Tube Renesas Electronics Corporation MAX3430ESA/GG8 vs ISL32452EIUZ
MAX3430ESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX3430ESA/GG8 vs MAX3430ESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3430ESA/GG8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3430ESA/GG8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3430ESA/GG8 would you like to use for your alert(s)?
  • Please alert me when MAX3430ESA/GG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3430ESA/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3430ESA/GG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3430ESA/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3430ESA/GG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3430ESA/GG8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: