MAX3381EEUP+T
Description: +2.35V to +5.5V, 1µA, 2Tx/2Rx RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C

Overview of MAX3381EEUP+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Medical Imaging Telecommunications Automotive

Price & Stock for MAX3381EEUP+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3381EEUPT
Mouser Electronics RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins RoHS: Compliant 3030
  • 1 $13.2700
  • 10 $11.3500
  • 25 $10.2000
  • 100 $8.9000
  • 250 $8.2700
  • 500 $7.8900
  • 1,000 $7.8000
  • 2,500 $7.7900
$7.7900 / $13.2700 Buy Now
Analog Devices Inc +2.35V to +5.5V, 1µA, 2Tx/2Rx Min Qty: 1 Package Multiple: 1 1247
  • 1 $15.8700
  • 10 $11.3590
  • 25 $10.2004
  • 100 $8.9060
  • 250 $8.2797
  • 500 $7.8984
  • 1,000 $7.8000
  • 2,500 $7.8000
$7.8000 / $15.8700 Buy Now

CAD Models for MAX3381EEUP+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3381EEUP+T by Analog Devices Inc

MAX3381EEUP+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
20-TSSOP_4.4-4.4_MM
Pin Count
20
Manufacturer Package Code
20-TSSOP_4.4-4.4_MM
Date Of Intro
2001-08-01
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
7.4 V
Output Low Current-Max
0.0005 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
1.1 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3381EEUP+T
    Analog Devices Inc
    +2.35V to +5.5V, 1µA, 2Tx/2Rx RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX3381EEUP+T

This table gives cross-reference parts and alternative options found for MAX3381EEUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3381EEUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3381EEUP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 Maxim Integrated Products MAX3381EEUP+T vs MAX3381EEUP-T

Related Parts for MAX3381EEUP+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3381EEUP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3381EEUP+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3381EEUP+T would you like to use for your alert(s)?
  • Please alert me when MAX3381EEUP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3381EEUP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3381EEUP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3381EEUP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3381EEUP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3381EEUP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: