There are no models available for this part yet.
Overview of MAX3378EEBC by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX3378EEBC by Maxim Integrated Products
Part Data Attributes for MAX3378EEBC by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for MAX3378EEBC
This table gives cross-reference parts and alternative options found for MAX3378EEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3378EEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3378EEBC+ | ±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX3378EEBC vs MAX3378EEBC+ |
MAX3378EEBC+ | Interface Circuit, | Maxim Integrated Products | MAX3378EEBC vs MAX3378EEBC+ |
MAX3378EEBC+T | Interface Circuit, BICMOS, PBGA12, 1.50 X 2 MM, UCSP-12 | Maxim Integrated Products | MAX3378EEBC vs MAX3378EEBC+T |
Related Parts for MAX3378EEBC
-
MK65FN2M0CAC18RMicrocontrollers
-
MAX3378EEBC-TOther Interface ICs
-
MICRF302YMLOther Analog ICs
-
TLV0838CNAnalog to Digital Converters
-
VN920B5TR-EPeripheral Drivers
-
LMH0303SQELine Driver or Receivers
-
TPS63070RNMRSwitching Regulator or Controllers
-
IPB048N15N5LFPower Field-Effect Transistors
-
MAX504ESDDigital to Analog Converters